
* Images are for reference only
SXT22419DA17-30.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22419DA17-30.000M
- JLCPCB Part #
- C6699456
- Package
- SMD2520-4P
- Description
- -10℃~+70℃ 19pF 30MHz 60Ω ±20ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.5923
200+
$1.0341
500+
$1.0002
1000+
$0.9824
Related Products

SXT22410DA17-30.000M
Suntsu Electronics, Inc.
$2.1568

SXT22419DA17-32.000M
Suntsu Electronics, Inc.
$1.2147

SXT22419DD17-30.000M
Suntsu Electronics, Inc.
$2.7617

SXT2248BA38-26.000M
Suntsu Electronics, Inc.
$0.9873

SXT2248DD27-40.000M
Suntsu Electronics, Inc.
$1.1502

SXT22415CC48-16.384M
Suntsu Electronics, Inc.
$1.1099
Welcome back, may I help you?