
* Images are for reference only
SXT22418EA48-30.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22418EA48-30.000M
- JLCPCB Part #
- C7381488
- Package
- SMD2520-4P
- Description
- -40℃~+85℃ 18pF 30MHz 60Ω ±15ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.5226
200+
$1.0065
500+
$0.9728
1000+
$0.9568
Related Products

SXT22418ED48-30.000M
Suntsu Electronics, Inc.
$2.6075

SXT32418EA48-30.000M
Suntsu Electronics, Inc.
$0.8366

SXT22418EA48-32.000M
Suntsu Electronics, Inc.
$1.1828

SXT22410EE48-16.000M
Suntsu Electronics, Inc.
$1.0658

SXT22412FE48-14.7456M
Suntsu Electronics, Inc.
$0.8382

SXT22422AA38-50.000M
Suntsu Electronics, Inc.
$1.2869
Welcome back, may I help you?