
* Images are for reference only
SXT21415AA17-40.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21415AA17-40.000M
- JLCPCB Part #
- C7376242
- Package
- SMD2016-4P
- Description
- -10℃~+70℃ 100Ω 15pF 40MHz ±50ppm ±50ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.3806
200+
$0.9506
500+
$0.9185
1000+
$0.9024
Related Products

SXT21415AA27-40.000M
Suntsu Electronics, Inc.
$2.4883

SXT21416AA17-40.000M
Suntsu Electronics, Inc.
$2.2278

SXT21415AA16-40.000M
Suntsu Electronics, Inc.
$2.2728

SXT21411CC16-18.432M
Suntsu Electronics, Inc.
$1.3367

SXT21412CA48-50.000M
Suntsu Electronics, Inc.
$1.4750

8Y-49.152MAAV-T
TXC Corp
$1.2386