
* Images are for reference only
SXT22410EE48-16.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22410EE48-16.000M
- JLCPCB Part #
- C6248129
- Package
- SMD2520-4P
- Description
- -40℃~+85℃ 100Ω 10pF 16MHz ±15ppm ±15ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0687
200+
$0.4275
500+
$0.4131
1000+
$0.4050
Related Products

SXT22410EC48-16.000M
Suntsu Electronics, Inc.
$1.5508

SXT22410EE38-16.000M
Suntsu Electronics, Inc.
$1.5813

SXT22418EE48-16.000M
Suntsu Electronics, Inc.
$1.0044

SXT22416DC17-50.000M
Suntsu Electronics, Inc.
$1.3773

SXT22410BB27-30.000M
Suntsu Electronics, Inc.
$0.7168

SXT22420CA38-19.200M
Suntsu Electronics, Inc.
$1.2085