
* Images are for reference only
SXT32418EC27-20.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32418EC27-20.000M
- JLCPCB Part #
- C6267241
- Package
- SMD3225-4P
- Description
- -20℃~+70℃ 18pF 20MHz 50Ω ±15ppm ±25ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8845
200+
$0.3538
500+
$0.3410
1000+
$0.3361
Related Products

SXT32418EC27-24.000M
Suntsu Electronics, Inc.
$0.5950

SXT32418CC27-20.000M
Suntsu Electronics, Inc.
$0.7510

SXT32418EC07-20.000M
Suntsu Electronics, Inc.
$0.8748

SXT32412BB17-18.432M
Suntsu Electronics, Inc.
$1.2222

SXT32411BB17-11.0592M
Suntsu Electronics, Inc.
$0.7623

SXT32413DC38-19.6608M
Suntsu Electronics, Inc.
$1.5149