
* Images are for reference only
SXT21418EC38-16.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21418EC38-16.000M
- JLCPCB Part #
- C6510436
- Package
- SMD2016-4P
- Description
- -30℃~+85℃ 16MHz 18pF 200Ω ±15ppm ±25ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4131
200+
$0.5646
500+
$0.5453
1000+
$0.5356
Related Products

SXT21418ED38-16.000M
Suntsu Electronics, Inc.
$1.4277

SXT21410EC38-16.000M
Suntsu Electronics, Inc.
$1.1760

SXT21418EB38-16.000M
Suntsu Electronics, Inc.
$1.3970

SXT21416AA16-22.1184M
Suntsu Electronics, Inc.
$0.9147

SXT21412DB07-26.000M
Suntsu Electronics, Inc.
$1.5793

402F30722IJR
CTS Electronic Components
$1.0002
Welcome back, may I help you?