
* Images are for reference only
SXT22418DD07-26.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22418DD07-26.000M
- JLCPCB Part #
- C6523300
- Package
- SMD2520-4P
- Description
- 0℃~+70℃ 18pF 26MHz 80Ω ±20ppm ±20ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7342
200+
$0.2931
500+
$0.2834
1000+
$0.2786
Related Products

SXT22418DD27-26.000M
Suntsu Electronics, Inc.
$0.7390

SXT22418DD07-27.000M
Suntsu Electronics, Inc.
$1.2526

SXT22418DD07-25.000M
Suntsu Electronics, Inc.
$0.7342

SXT22419BB38-14.31818M
Suntsu Electronics, Inc.
$1.1528

SXT22418EC27-32.000M
Suntsu Electronics, Inc.
$1.2108

SXT22413BB07-30.000M
Suntsu Electronics, Inc.
$0.8308