
* Images are for reference only
SXT22418FA07-37.400M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22418FA07-37.400M
- JLCPCB Part #
- C5951367
- Package
- SMD2520-4P
- Description
- 0℃~+70℃ 18pF 37.4MHz 60Ω ±10ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1836
200+
$0.4731
500+
$0.4570
1000+
$0.4489
Related Products

SXT22418AA07-37.400M
Suntsu Electronics, Inc.
$1.0124

SXT22418FB07-37.400M
Suntsu Electronics, Inc.
$1.1949

SXT22418DA07-37.400M
Suntsu Electronics, Inc.
$1.0802

SXT22410EC17-27.120M
Suntsu Electronics, Inc.
$1.5501

SXT2248FE38-26.000M
Suntsu Electronics, Inc.
$0.7202

SXT22420BA07-12.000M
Suntsu Electronics, Inc.
$1.0528
Welcome back, may I help you?