
* Images are for reference only
SXT22418CC16-24.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22418CC16-24.000M
- JLCPCB Part #
- C7381007
- Package
- SMD2520-4P
- Description
- -10℃~+60℃ 18pF 24MHz 80Ω ±25ppm ±25ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9282
200+
$0.3707
500+
$0.3594
1000+
$0.3529
Related Products

SXT22417CC16-24.000M
Suntsu Electronics, Inc.
$0.9862

SXT22418CB16-24.000M
Suntsu Electronics, Inc.
$0.9169

SXT22418EC16-24.000M
Suntsu Electronics, Inc.
$1.0055

SXT2248DB38-16.000M
Suntsu Electronics, Inc.
$0.7751

SXT22413DC17-50.000M
Suntsu Electronics, Inc.
$1.3809

SXT22421DB07-13.000M
Suntsu Electronics, Inc.
$1.0780
Welcome back, may I help you?