
* Images are for reference only
SXT3248FE16-14.31818M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT3248FE16-14.31818M
- JLCPCB Part #
- C6326870
- Package
- SMD3225-4P
- Description
- -10℃~+60℃ 100Ω 14.31818MHz 8pF ±10ppm ±15ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8941
200+
$0.3570
500+
$0.3458
1000+
$0.3394
Related Products

SXT3248FE17-14.31818M
Suntsu Electronics, Inc.
$0.8957

SXT3248FC16-14.31818M
Suntsu Electronics, Inc.
$0.8716

SXT3248FA16-14.31818M
Suntsu Electronics, Inc.
$0.8491

SXT32418BA17-19.200M
Suntsu Electronics, Inc.
$1.0807

SXT32418DD17-29.4912M
Suntsu Electronics, Inc.
$1.0951

SXT32418CC16-30.000M
Suntsu Electronics, Inc.
$0.7382