
* Images are for reference only
SXT2248DB38-16.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT2248DB38-16.000M
- JLCPCB Part #
- C6318632
- Package
- SMD2520-4P
- Description
- -30℃~+85℃ 100Ω 16MHz 8pF ±20ppm ±30ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7748
200+
$0.3093
500+
$0.2996
1000+
$0.2948
Related Products

SXT2248CB38-16.000M
Suntsu Electronics, Inc.
$0.7474

SXT2248DB48-16.000M
Suntsu Electronics, Inc.
$0.7184

SXT2248DD38-16.000M
Suntsu Electronics, Inc.
$0.7925

SXT22412EA48-40.000M
Suntsu Electronics, Inc.
$1.2677

SXT22415DC38-13.000M
Suntsu Electronics, Inc.
$0.9600

425F11K024M5760
CTS Electronic Components
$1.1839
Welcome back, may I help you?