
* Images are for reference only
SXT32410FD07-27.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32410FD07-27.000M
- JLCPCB Part #
- C7384744
- Package
- SMD3225-4P
- Description
- 0℃~+70℃ 10pF 27MHz 50Ω ±10ppm ±20ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0469
200+
$0.4181
500+
$0.4037
1000+
$0.3972
Related Products

SXT32410FD07-26.000M
Suntsu Electronics, Inc.
$1.0196

SXT32410ED07-27.000M
Suntsu Electronics, Inc.
$0.9359

SXT32410FE07-27.000M
Suntsu Electronics, Inc.
$1.1418

CXAN-016000-3-AL-05
AKER
$1.0196

SXT32410DD27-37.400M
Suntsu Electronics, Inc.
$1.0196

SXT32419AA38-13.000M
Suntsu Electronics, Inc.
$0.8781