
* Images are for reference only
SXT22417DC17-22.1184M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22417DC17-22.1184M
- JLCPCB Part #
- C7380387
- Package
- SMD2520-4P
- Description
- -10℃~+70℃ 17pF 22.1184MHz 80Ω ±20ppm ±25ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0796
200+
$0.4309
500+
$0.4164
1000+
$0.4099
Related Products

SXT22417EC17-22.1184M
Suntsu Electronics, Inc.
$1.1619

SXT22413DC17-22.1184M
Suntsu Electronics, Inc.
$1.2910

SXT22415DC17-22.1184M
Suntsu Electronics, Inc.
$1.0796

SXT22412DA16-12.000M
Suntsu Electronics, Inc.
$1.1942

SXT22419DB48-24.576M
Suntsu Electronics, Inc.
$1.9559

SXT22419BA38-26.000M
Suntsu Electronics, Inc.
$0.6891
Welcome back, may I help you?