
* Images are for reference only
SXT22413DC17-22.1184M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22413DC17-22.1184M
- JLCPCB Part #
- C5947916
- Package
- SMD2520-4P
- Description
- -10℃~+70℃ 13pF 22.1184MHz 80Ω ±20ppm ±25ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2899
200+
$0.5144
500+
$0.4982
1000+
$0.4886
Related Products

SXT21413DC17-22.1184M
Suntsu Electronics, Inc.
$1.2899

SXT22412DC17-22.1184M
Suntsu Electronics, Inc.
$1.2899

SXT22413DC27-22.1184M
Suntsu Electronics, Inc.
$1.2915

SXT22412FC48-12.288M
Suntsu Electronics, Inc.
$1.0190

SXT22418DD27-25.000M
Suntsu Electronics, Inc.
$0.7401

SXT22415CC16-22.1184M
Suntsu Electronics, Inc.
$1.0158
Welcome back, may I help you?