
* Images are for reference only
SXT22417DD07-27.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22417DD07-27.000M
- JLCPCB Part #
- C6254490
- Package
- SMD2520-4P
- Description
- 0℃~+70℃ 17pF 27MHz 80Ω ±20ppm ±20ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4196
200+
$0.5672
500+
$0.5479
1000+
$0.5382
Related Products

SXT22417DB07-27.000M
Suntsu Electronics, Inc.
$1.3455

SXT22417DD07-25.000M
Suntsu Electronics, Inc.
$0.8669

SXT21417DD07-27.000M
Suntsu Electronics, Inc.
$2.6635

SXT2248BB16-24.576M
Suntsu Electronics, Inc.
$1.1908

ECS-160-8-36B2-CKM-TR
ECS
$0.5334

SXT22418FC07-30.000M
Suntsu Electronics, Inc.
$2.7119
Welcome back, may I help you?