
* Images are for reference only
SXT22419BA38-26.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22419BA38-26.000M
- JLCPCB Part #
- C7102326
- Package
- SMD2520-4P
- Description
- -30℃~+85℃ 19pF 26MHz 80Ω ±30ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6881
200+
$0.2756
500+
$0.2659
1000+
$0.2611
Related Products

SXT22419CA38-26.000M
Suntsu Electronics, Inc.
$0.7203

SXT22419BA38-27.000M
Suntsu Electronics, Inc.
$1.1505

SXT22411BA38-26.000M
Suntsu Electronics, Inc.
$0.7831

SXT22410DA27-27.000M
Suntsu Electronics, Inc.
$2.1576

SXT22410EE16-20.000M
Suntsu Electronics, Inc.
$1.0265

ECS-250-8-36CKM-TR3
ECS
$0.4556
Welcome back, may I help you?