
* Images are for reference only
SXT22413AA38-32.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22413AA38-32.000M
- JLCPCB Part #
- C7380287
- Package
- SMD2520-4P
- Description
- -30℃~+85℃ 13pF 32MHz 60Ω ±50ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1829
200+
$0.4729
500+
$0.4567
1000+
$0.4487
Related Products

SXT22413AA48-32.000M
Suntsu Electronics, Inc.
$1.1990

SXT22417AA38-32.000M
Suntsu Electronics, Inc.
$1.0651

SXT32413AA38-30.000M
Suntsu Electronics, Inc.
$0.8247

8Z-50.000MAHI-T
TXC Corp
$1.2394

SXT22418FC38-16.384M
Suntsu Electronics, Inc.
$1.4040

SXT22413BA27-26.000M
Suntsu Electronics, Inc.
$0.7198
Welcome back, may I help you?