
* Images are for reference only
SXT22418EC07-30.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22418EC07-30.000M
- JLCPCB Part #
- C6254591
- Package
- SMD2520-4P
- Description
- 0℃~+70℃ 18pF 30MHz 60Ω ±15ppm ±25ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.5739
200+
$1.0280
500+
$0.9925
1000+
$0.9763
Related Products

SXT22418EC17-30.000M
Suntsu Electronics, Inc.
$2.5836

SXT22418EE07-30.000M
Suntsu Electronics, Inc.
$2.6304

SXT22418EC07-20.000M
Suntsu Electronics, Inc.
$1.0054

SXT22413CC38-12.288M
Suntsu Electronics, Inc.
$0.8811

SXT22421DC07-13.560M
Suntsu Electronics, Inc.
$0.6116

SXT22416DA17-13.000M
Suntsu Electronics, Inc.
$0.9376
Welcome back, may I help you?