
* Images are for reference only
SXT22412FA27-13.560M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22412FA27-13.560M
- JLCPCB Part #
- C7380011
- Package
- SMD2520-4P
- Description
- -20℃~+70℃ 120Ω 12pF 13.56MHz ±10ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2178
200+
$0.4865
500+
$0.4704
1000+
$0.4623
Related Products

SXT22412FB27-13.560M
Suntsu Electronics, Inc.
$1.2290

SXT22412BA27-13.560M
Suntsu Electronics, Inc.
$1.0583

SXT22412BA17-13.560M
Suntsu Electronics, Inc.
$1.0567

SXT22411BB07-40.000M
Suntsu Electronics, Inc.
$1.5029

SXT22419DD38-14.7456M
Suntsu Electronics, Inc.
$0.9375

SXT22412EB17-40.000M
Suntsu Electronics, Inc.
$1.2741
Welcome back, may I help you?