
* Images are for reference only
SXT1148FC07-26.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT1148FC07-26.000M
- JLCPCB Part #
- C6690811
- Package
- SMD1612-4P
- Description
- 0℃~+70℃ 150Ω 26MHz 8pF ±10ppm ±25ppm SMD1612-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9632
200+
$0.3850
500+
$0.3721
1000+
$0.3656
Related Products

SXT1148FA07-26.000M
Suntsu Electronics, Inc.
$0.9583

SXT1148FC17-26.000M
Suntsu Electronics, Inc.
$0.9632

SXT1148FE07-26.000M
Suntsu Electronics, Inc.
$0.9632

SXT11410CB07-24.000M
Suntsu Electronics, Inc.
$0.9632

SXT11412FA16-38.400M
Suntsu Electronics, Inc.
$0.9632

SXT11413DD07-27.120M
Suntsu Electronics, Inc.
$0.9632
Welcome back, may I help you?