
* Images are for reference only
SXT22413AA16-40.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22413AA16-40.000M
- JLCPCB Part #
- C7380249
- Package
- SMD2520-4P
- Description
- -10℃~+60℃ 13pF 40MHz 50Ω ±50ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1251
200+
$0.4504
500+
$0.4344
1000+
$0.4279
Related Products

SXT22413BA16-40.000M
Suntsu Electronics, Inc.
$1.2228

SXT22413AA16-20.000M
Suntsu Electronics, Inc.
$1.2036

SXT32413AA16-40.000M
Suntsu Electronics, Inc.
$0.6876

SXT22419DC27-13.000M
Suntsu Electronics, Inc.
$0.9536

425F35B026M0000
CTS Electronic Components
$1.0353

SXT22411CB38-22.1184M
Suntsu Electronics, Inc.
$1.2405
Welcome back, may I help you?