
* Images are for reference only
SXT21417EE17-50.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21417EE17-50.000M
- JLCPCB Part #
- C7096858
- Package
- SMD2016-4P
- Description
- -10℃~+70℃ 17pF 50MHz 60Ω ±15ppm ±15ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6114
200+
$0.6430
500+
$0.6220
1000+
$0.6107
Related Products

SXT21417EB17-50.000M
Suntsu Electronics, Inc.
$1.5727

SXT21417EA17-50.000M
Suntsu Electronics, Inc.
$1.5598

SXT21418EE17-50.000M
Suntsu Electronics, Inc.
$1.6114

SXT21414AA16-48.000M
Suntsu Electronics, Inc.
$1.2778

SXT21412BA17-38.400M
Suntsu Electronics, Inc.
$1.1344

XC21M4-24.000-F08NLDTK
HCI
$0.3020
Welcome back, may I help you?