
* Images are for reference only
SXT32420DA48-11.0592M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32420DA48-11.0592M
- JLCPCB Part #
- C5942454
- Package
- SMD3225-4P
- Description
- -40℃~+85℃ 11.0592MHz 20pF 250Ω ±20ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6947
200+
$0.2782
500+
$0.2686
1000+
$0.2638
Related Products

SXT32420DD48-11.0592M
Suntsu Electronics, Inc.
$0.7237

SXT32420AA48-11.0592M
Suntsu Electronics, Inc.
$0.6352

SXT32420DB48-11.0592M
Suntsu Electronics, Inc.
$0.7044

SXT32410EE16-27.000M
Suntsu Electronics, Inc.
$0.9617

SXT32417BA07-38.400M
Suntsu Electronics, Inc.
$0.7784

C3E-14.31818-12-3030-X-R
AKER
$0.4214