
* Images are for reference only
SXT3248BB17-52.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT3248BB17-52.000M
- JLCPCB Part #
- C6272384
- Package
- SMD3225-4P
- Description
- -10℃~+70℃ 35Ω 52MHz 8pF ±30ppm ±30ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9503
200+
$0.3801
500+
$0.3673
1000+
$0.3608
Related Products

SXT3248BB17-25.000M
Suntsu Electronics, Inc.
$0.8198

SXT3248FB17-52.000M
Suntsu Electronics, Inc.
$1.0888

SXT3248BB17-12.000M
Suntsu Electronics, Inc.
$1.0566

SXT3248FC17-24.000M
Suntsu Electronics, Inc.
$0.9696

SXT32412ED27-14.31818M
Suntsu Electronics, Inc.
$1.2031

SXT32418CA48-18.432M
Suntsu Electronics, Inc.
$0.6604
Welcome back, may I help you?