
* Images are for reference only
SXT22412FD48-13.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22412FD48-13.000M
- JLCPCB Part #
- C7380180
- Package
- SMD2520-4P
- Description
- -40℃~+85℃ 120Ω 12pF 13MHz ±10ppm ±20ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1825
200+
$0.4724
500+
$0.4563
1000+
$0.4483
Related Products

SXT22412ED48-13.000M
Suntsu Electronics, Inc.
$1.1263

SXT22412FE48-13.000M
Suntsu Electronics, Inc.
$1.1954

SXT22412FD48-12.000M
Suntsu Electronics, Inc.
$0.7166

SXT2248FB17-48.000M
Suntsu Electronics, Inc.
$1.3946

SXT2248FA27-32.000M
Suntsu Electronics, Inc.
$1.4894

SXT22421BB38-18.432M
Suntsu Electronics, Inc.
$1.1199
Welcome back, may I help you?