
* Images are for reference only
SXT22412ED48-13.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22412ED48-13.000M
- JLCPCB Part #
- C6518918
- Package
- SMD2520-4P
- Description
- -40℃~+85℃ 120Ω 12pF 13MHz ±15ppm ±20ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1319
200+
$0.4521
500+
$0.4376
1000+
$0.4295
Related Products

SXT22419ED48-13.000M
Suntsu Electronics, Inc.
$1.0140

SXT22418ED48-13.000M
Suntsu Electronics, Inc.
$1.0140

SXT22412EA48-13.000M
Suntsu Electronics, Inc.
$1.0980

SXT22418BB48-16.384M
Suntsu Electronics, Inc.
$1.0350

ECS-240-12-36Q-CWY-TR
ECS
$1.0770

SXT22410EE38-16.000M
Suntsu Electronics, Inc.
$1.5888
Welcome back, may I help you?