
* Images are for reference only
SXT22412FE48-13.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22412FE48-13.000M
- JLCPCB Part #
- C5947353
- Package
- SMD2520-4P
- Description
- -40℃~+85℃ 120Ω 12pF 13MHz ±10ppm ±15ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1989
200+
$0.4786
500+
$0.4625
1000+
$0.4544
Related Products

SXT22412FE38-13.000M
Suntsu Electronics, Inc.
$1.1956

SXT22412FE48-16.000M
Suntsu Electronics, Inc.
$0.7187

SXT22412EE48-13.000M
Suntsu Electronics, Inc.
$1.1409

SXT22418BB17-16.384M
Suntsu Electronics, Inc.
$1.0216

SXT22418DA27-18.432M
Suntsu Electronics, Inc.
$1.1666

SXT22419EB27-16.384M
Suntsu Electronics, Inc.
$1.2488
Welcome back, may I help you?