
* Images are for reference only
STH22K33P17-26.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- STH22K33P17-26.000M
- JLCPCB Part #
- C6689539
- Package
- SMD2520-4P
- Description
- -10℃~+70℃ 26MHz 2mA 3.3V Clipped sine wave ±2ppm SMD2520-4P Temperature Compensated Crystal Oscillators (TCXO) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.0431
200+
$3.2099
500+
$3.1020
1000+
$3.0488
Related Products

STH22K33P16-26.000M
Suntsu Electronics, Inc.
$7.7500

STC22K33P17-26.000M
Suntsu Electronics, Inc.
$5.0861

STH22K33F17-26.000M
Suntsu Electronics, Inc.
$8.2203

TG2520SMN 24.0000M-MCGNNM0
Seiko Epson
$0.3626

520R15HA16M3680
CTS Electronic Components
$3.3645

520L44015DTR
CTS Electronic Components
$5.4775
Welcome back, may I help you?