
* Images are for reference only
SXT2148DC38-24.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT2148DC38-24.000M
- JLCPCB Part #
- C6313682
- Package
- SMD2016-4P
- Description
- -30℃~+85℃ 120Ω 24MHz 8pF ±20ppm ±25ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2733
200+
$0.5084
500+
$0.4922
1000+
$0.4842
Related Products

SXT2148EC38-24.000M
Suntsu Electronics, Inc.
$1.3168

SXT2248DC38-24.000M
Suntsu Electronics, Inc.
$1.2394

SXT2148DA38-24.000M
Suntsu Electronics, Inc.
$1.2523

SXT21412CC38-26.000M
Suntsu Electronics, Inc.
$1.5654

SXT21413DB48-16.384M
Suntsu Electronics, Inc.
$1.1603

SXT21412DD27-16.384M
Suntsu Electronics, Inc.
$1.2007
Welcome back, may I help you?