
* Images are for reference only
SXT22412ED48-12.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22412ED48-12.000M
- JLCPCB Part #
- C7035566
- Package
- SMD2520-4P
- Description
- -40℃~+85℃ 120Ω 12MHz 12pF ±15ppm ±20ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2032
200+
$0.4810
500+
$0.4649
1000+
$0.4569
Related Products

SXT22412ED48-16.000M
Suntsu Electronics, Inc.
$1.5683

SXT22410ED48-12.000M
Suntsu Electronics, Inc.
$0.9635

SXT32412ED48-12.000M
Suntsu Electronics, Inc.
$0.8879

ABM10-25.000MHZ-R60-1-E10-T
Abracon LLC
$0.7834

SXT22416CC27-19.200M
Suntsu Electronics, Inc.
$1.2273

SXT22419DD16-18.432M
Suntsu Electronics, Inc.
$1.1951