
* Images are for reference only
SXT22412EA07-14.31818M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22412EA07-14.31818M
- JLCPCB Part #
- C7379630
- Package
- SMD2520-4P
- Description
- 0℃~+70℃ 120Ω 12pF 14.31818MHz ±15ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3084
200+
$0.5221
500+
$0.5044
1000+
$0.4963
Related Products

SXT22412ED07-14.31818M
Suntsu Electronics, Inc.
$1.3713

SXT22418EA07-14.31818M
Suntsu Electronics, Inc.
$1.3084

SXT22412EA17-14.31818M
Suntsu Electronics, Inc.
$1.3149

SXT22410BA38-30.000M
Suntsu Electronics, Inc.
$2.0367

SXT22418FE17-16.384M
Suntsu Electronics, Inc.
$1.4438

SXT22419ED17-12.288M
Suntsu Electronics, Inc.
$0.9668
Welcome back, may I help you?