
* Images are for reference only
SXT22411BB16-38.400M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22411BB16-38.400M
- JLCPCB Part #
- C7097763
- Package
- SMD2520-4P
- Description
- -10℃~+60℃ 11pF 38.4MHz 60Ω ±30ppm ±30ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2485
200+
$0.4991
500+
$0.4814
1000+
$0.4733
Related Products

SXT32411BB16-38.400M
Suntsu Electronics, Inc.
$1.1258

SXT22413BB16-38.400M
Suntsu Electronics, Inc.
$1.4375

SXT22411BB16-37.400M
Suntsu Electronics, Inc.
$1.0386

SXT22418CB07-50.000M
Suntsu Electronics, Inc.
$1.3358

SXT22412DC07-20.000M
Suntsu Electronics, Inc.
$1.3293

C2E-24.000-8-1520-R
AKER
$0.5863
Welcome back, may I help you?