
* Images are for reference only
SXT22418EA07-14.31818M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22418EA07-14.31818M
- JLCPCB Part #
- C5929141
- Package
- SMD2520-4P
- Description
- 0℃~+70℃ 120Ω 14.31818MHz 18pF ±15ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3099
200+
$0.5227
500+
$0.5050
1000+
$0.4969
Related Products

SXT22418BA07-14.31818M
Suntsu Electronics, Inc.
$1.1196

SXT22418EE07-14.31818M
Suntsu Electronics, Inc.
$1.3938

SXT22412EA07-14.31818M
Suntsu Electronics, Inc.
$1.3099

SXT22411DB16-16.000M
Suntsu Electronics, Inc.
$1.5841

SXT22417DD38-22.1184M
Suntsu Electronics, Inc.
$1.1066

SXT2249AA38-12.000M
Suntsu Electronics, Inc.
$0.9599
Welcome back, may I help you?