
* Images are for reference only
SXT22412DC27-27.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22412DC27-27.000M
- JLCPCB Part #
- C7379557
- Package
- SMD2520-4P
- Description
- -20℃~+70℃ 12pF 27MHz 80Ω ±20ppm ±25ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1356
200+
$0.4543
500+
$0.4382
1000+
$0.4317
Related Products

SXT22412DC27-26.000M
Suntsu Electronics, Inc.
$1.1356

SXT22412EC27-27.000M
Suntsu Electronics, Inc.
$1.1872

SXT22418DC27-27.000M
Suntsu Electronics, Inc.
$1.2451

CX2520DB27000B0FLHA1
Kyocera AVX
$0.7362

SXT22416CB48-16.384M
Suntsu Electronics, Inc.
$1.0825

SXT22412BB48-16.384M
Suntsu Electronics, Inc.
$1.0325
Welcome back, may I help you?