
* Images are for reference only
SXT32412EB07-32.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32412EB07-32.000M
- JLCPCB Part #
- C7342703
- Package
- SMD3225-4P
- Description
- 0℃~+70℃ 12pF 32MHz 40Ω ±15ppm ±30ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1533
200+
$0.4607
500+
$0.4462
1000+
$0.4382
Related Products

SXT32412CB07-32.000M
Suntsu Electronics, Inc.
$0.8312

SXT32412EB27-32.000M
Suntsu Electronics, Inc.
$1.1775

SXT32412BB07-32.000M
Suntsu Electronics, Inc.
$0.7394

SXT32412EE07-32.000M
Suntsu Electronics, Inc.
$1.2919

SXT32418DD07-11.0592M
Suntsu Electronics, Inc.
$0.7168

CXAF-026000-3F08F31
AKER
$0.3158
Welcome back, may I help you?