
* Images are for reference only
SXT22416CB48-16.384M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22416CB48-16.384M
- JLCPCB Part #
- C5927820
- Package
- SMD2520-4P
- Description
- -40℃~+85℃ 100Ω 16.384MHz 16pF ±25ppm ±30ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0841
200+
$0.4340
500+
$0.4195
1000+
$0.4114
Related Products

SXT22413CB48-16.384M
Suntsu Electronics, Inc.
$1.0841

SXT22416CC48-16.384M
Suntsu Electronics, Inc.
$1.1099

SXT22416CA48-16.384M
Suntsu Electronics, Inc.
$1.0599

SXT22418FA27-32.000M
Suntsu Electronics, Inc.
$1.2534

8Z-26.000MEHC-T
TXC Corp
$1.6551

SXT22413CA27-16.000M
Suntsu Electronics, Inc.
$0.7195
Welcome back, may I help you?