
* Images are for reference only
SXT21410CB38-24.576M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21410CB38-24.576M
- JLCPCB Part #
- C6242613
- Package
- SMD2016-4P
- Description
- -30℃~+85℃ 10pF 120Ω 24.576MHz ±25ppm ±30ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.7211
200+
$0.6869
500+
$0.6643
1000+
$0.6531
Related Products

SXT21410EB38-24.576M
Suntsu Electronics, Inc.
$2.3001

SXT21410FB38-24.576M
Suntsu Electronics, Inc.
$2.7135

SXT21410CA38-24.576M
Suntsu Electronics, Inc.
$1.6391

C1E-32.000-10-1520-M
AKER
$1.2643

SXT21416DB27-16.384M
Suntsu Electronics, Inc.
$1.1469

SXT21414AA38-37.400M
Suntsu Electronics, Inc.
$0.7769