
* Images are for reference only
SXT22410DA07-38.400M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22410DA07-38.400M
- JLCPCB Part #
- C7379321
- Package
- SMD2520-4P
- Description
- 0℃~+70℃ 10pF 38.4MHz 60Ω ±20ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1243
200+
$0.4494
500+
$0.4333
1000+
$0.4269
Related Products

SXT22410AA07-38.400M
Suntsu Electronics, Inc.
$1.0454

SXT22410CA07-38.400M
Suntsu Electronics, Inc.
$1.0841

SXT22410FA07-38.400M
Suntsu Electronics, Inc.
$1.2419

SXT22415DB16-50.000M
Suntsu Electronics, Inc.
$1.3676

SXT22418DB16-18.432M
Suntsu Electronics, Inc.
$1.1727

SXT2248CB16-48.000M
Suntsu Electronics, Inc.
$1.2210
Welcome back, may I help you?