
* Images are for reference only
SXT22410AA07-38.400M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22410AA07-38.400M
- JLCPCB Part #
- C6692683
- Package
- SMD2520-4P
- Description
- 0℃~+70℃ 10pF 38.4MHz 60Ω ±50ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0474
200+
$0.4180
500+
$0.4051
1000+
$0.3970
Related Products

SXT22410AA17-38.400M
Suntsu Electronics, Inc.
$1.0522

SXT22410AA07-37.400M
Suntsu Electronics, Inc.
$1.0118

SXT22410CA07-38.400M
Suntsu Electronics, Inc.
$1.0861

SXT22418EB48-24.000M
Suntsu Electronics, Inc.
$1.0038

SXT2248DB17-27.120M
Suntsu Electronics, Inc.
$1.1716

QT252S-48.000MAAQ-T
QST Products, LLC
$0.9134
Welcome back, may I help you?