
* Images are for reference only
SXT22412FB16-13.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22412FB16-13.000M
- JLCPCB Part #
- C7034681
- Package
- SMD2520-4P
- Description
- -10℃~+60℃ 120Ω 12pF 13MHz ±10ppm ±30ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1593
200+
$0.4634
500+
$0.4473
1000+
$0.4392
Related Products

SXT22412FE16-13.000M
Suntsu Electronics, Inc.
$1.1932

SXT22412EB16-13.000M
Suntsu Electronics, Inc.
$1.1028

SXT22412FA16-13.000M
Suntsu Electronics, Inc.
$1.1480

SXT22420BA17-50.000M
Suntsu Electronics, Inc.
$1.3046

SXT22412FC48-12.000M
Suntsu Electronics, Inc.
$1.2594

SXT22418AA17-27.000M
Suntsu Electronics, Inc.
$1.0980
Welcome back, may I help you?