
* Images are for reference only
SXT22419DC07-12.288M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22419DC07-12.288M
- JLCPCB Part #
- C5778090
- Package
- SMD2520-4P
- Description
- 0℃~+70℃ 12.288MHz 120Ω 19pF ±20ppm ±25ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9069
200+
$0.3625
500+
$0.3496
1000+
$0.3447
Related Products

SXT22411DC07-12.288M
Suntsu Electronics, Inc.
$0.9053

SXT22419DB07-12.288M
Suntsu Electronics, Inc.
$0.8940

SXT22419DD07-12.288M
Suntsu Electronics, Inc.
$0.9182

SXT2248CB16-27.120M
Suntsu Electronics, Inc.
$1.1260

SXT22410DB17-40.000M
Suntsu Electronics, Inc.
$2.1778

SXT22411CA27-12.000M
Suntsu Electronics, Inc.
$1.7638
Welcome back, may I help you?