
* Images are for reference only
SXT22411CB16-13.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22411CB16-13.000M
- JLCPCB Part #
- C7378922
- Package
- SMD2520-4P
- Description
- -10℃~+60℃ 11pF 120Ω 13MHz ±25ppm ±30ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0206
200+
$0.4080
500+
$0.3951
1000+
$0.3870
Related Products

SXT22411CB16-12.000M
Suntsu Electronics, Inc.
$2.1734

SXT22419CB16-13.000M
Suntsu Electronics, Inc.
$0.9158

SXT22416CB16-13.000M
Suntsu Electronics, Inc.
$0.9158

SXT22416CB27-13.000M
Suntsu Electronics, Inc.
$0.9190

SXT22418EB17-12.288M
Suntsu Electronics, Inc.
$0.9448

SXT2247DC07-20.000M
Suntsu Electronics, Inc.
$1.3963
Welcome back, may I help you?