
* Images are for reference only
SXT32418EE17-30.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32418EE17-30.000M
- JLCPCB Part #
- C6324897
- Package
- SMD3225-4P
- Description
- -10℃~+70℃ 18pF 30MHz 40Ω ±15ppm ±15ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9020
200+
$0.3608
500+
$0.3479
1000+
$0.3431
Related Products

SXT32418FE17-30.000M
Suntsu Electronics, Inc.
$1.0598

SXT22418EE17-30.000M
Suntsu Electronics, Inc.
$2.6349

SXT32418EC17-30.000M
Suntsu Electronics, Inc.
$0.8665

SXT32414AA16-13.000M
Suntsu Electronics, Inc.
$0.9744

SXT32414BA48-22.1184M
Suntsu Electronics, Inc.
$1.2144

SXT32418EE48-16.000M
Suntsu Electronics, Inc.
$1.1435
Welcome back, may I help you?