
* Images are for reference only
SXT22416CB27-13.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22416CB27-13.000M
- JLCPCB Part #
- C6254223
- Package
- SMD2520-4P
- Description
- -20℃~+70℃ 120Ω 13MHz 16pF ±25ppm ±30ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9185
200+
$0.3674
500+
$0.3545
1000+
$0.3481
Related Products

SXT22416CB07-13.000M
Suntsu Electronics, Inc.
$0.9137

SXT22416BB27-13.000M
Suntsu Electronics, Inc.
$0.8975

SXT32416CB27-13.000M
Suntsu Electronics, Inc.
$0.9185

SXT2249AA27-26.000M
Suntsu Electronics, Inc.
$1.0780

C2E-26.000-10-1520-M
AKER
$1.1264

SXT22412BB17-13.000M
Suntsu Electronics, Inc.
$1.0007
Welcome back, may I help you?