
* Images are for reference only
SXT21410FB16-32.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21410FB16-32.000M
- JLCPCB Part #
- C5915670
- Package
- SMD2016-4P
- Description
- -10℃~+60℃ 100Ω 10pF 32MHz ±10ppm ±30ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0163
200+
$0.4062
500+
$0.3934
1000+
$0.3854
Related Products

SXT21410FC16-32.000M
Suntsu Electronics, Inc.
$1.0276

SXT21410FB16-30.000M
Suntsu Electronics, Inc.
$1.2588

SXT21410DB16-32.000M
Suntsu Electronics, Inc.
$0.9842

SXT21418CC48-16.384M
Suntsu Electronics, Inc.
$1.1046

SXT21410FC16-40.000M
Suntsu Electronics, Inc.
$2.8899

SXT21410BA17-40.000M
Suntsu Electronics, Inc.
$2.4163
Welcome back, may I help you?