
* Images are for reference only
SXT21417DB48-26.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21417DB48-26.000M
- JLCPCB Part #
- C7377241
- Package
- SMD2016-4P
- Description
- -40℃~+85℃ 100Ω 17pF 26MHz ±20ppm ±30ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.5982
200+
$1.0374
500+
$1.0019
1000+
$0.9858
Related Products

SXT21417DD48-26.000M
Suntsu Electronics, Inc.
$2.7093

SXT21417DC48-26.000M
Suntsu Electronics, Inc.
$2.6529

SXT21417DB38-26.000M
Suntsu Electronics, Inc.
$2.5901

Q 24,0-JXS21-10-10/10-FU-WA-LF
Jauch Quartz
$1.1823

SXT21412BA48-32.000M
Suntsu Electronics, Inc.
$1.0116

SXT21416DC27-16.384M
Suntsu Electronics, Inc.
$1.1743
Welcome back, may I help you?