
* Images are for reference only
SXT2248FE07-30.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT2248FE07-30.000M
- JLCPCB Part #
- C5953330
- Package
- SMD2520-4P
- Description
- 0℃~+70℃ 30MHz 60Ω 8pF ±10ppm ±15ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4296
200+
$0.5706
500+
$0.5513
1000+
$0.5417
Related Products

SXT2248FE07-40.000M
Suntsu Electronics, Inc.
$1.2645

SXT3248FE07-30.000M
Suntsu Electronics, Inc.
$1.5402

SXT2248FE07-20.000M
Suntsu Electronics, Inc.
$1.4296

SXT22410FE38-27.000M
Suntsu Electronics, Inc.
$2.4761

C2E-32.000-10-1520-CT
AKER
$2.0995

SXT22421CC38-19.200M
Suntsu Electronics, Inc.
$1.2244
Welcome back, may I help you?