
* Images are for reference only
SXT2249BA48-16.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT2249BA48-16.000M
- JLCPCB Part #
- C6258284
- Package
- SMD2520-4P
- Description
- -40℃~+85℃ 100Ω 16MHz 9pF ±30ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7377
200+
$0.2941
500+
$0.2845
1000+
$0.2797
Related Products

SXT22419BA48-16.000M
Suntsu Electronics, Inc.
$0.8855

SXT2249BA48-26.000M
Suntsu Electronics, Inc.
$1.1185

SXT2249AA48-16.000M
Suntsu Electronics, Inc.
$0.7200

SXT22419DD17-26.000M
Suntsu Electronics, Inc.
$0.8132

SXT2249DB17-20.000M
Suntsu Electronics, Inc.
$1.3724

FA-20H 30.0000MF20X-W
Seiko Epson
$0.5914