
* Images are for reference only
SXT22419CC07-32.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22419CC07-32.000M
- JLCPCB Part #
- C6699401
- Package
- SMD2520-4P
- Description
- 0℃~+70℃ 19pF 32MHz 60Ω ±25ppm ±25ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1803
200+
$0.4715
500+
$0.4554
1000+
$0.4489
Related Products

SXT22418CC07-32.000M
Suntsu Electronics, Inc.
$1.1141

SXT22419CC07-30.000M
Suntsu Electronics, Inc.
$2.5188

SXT22419CC07-12.000M
Suntsu Electronics, Inc.
$1.0899

SXT22416BA16-13.000M
Suntsu Electronics, Inc.
$0.8865

SXT22418EA17-26.000M
Suntsu Electronics, Inc.
$0.7476

SXT22418BB16-37.400M
Suntsu Electronics, Inc.
$1.0382
Welcome back, may I help you?