
* Images are for reference only
SXT21412EC16-32.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21412EC16-32.000M
- JLCPCB Part #
- C7376103
- Package
- SMD2016-4P
- Description
- -10℃~+60℃ 100Ω 12pF 32MHz ±15ppm ±25ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1435
200+
$0.4571
500+
$0.4410
1000+
$0.4345
Related Products

SXT21412CC16-32.000M
Suntsu Electronics, Inc.
$1.0563

SXT21412EC17-32.000M
Suntsu Electronics, Inc.
$1.2243

SXT11412EC16-32.000M
Suntsu Electronics, Inc.
$0.9659

SXT21410EC07-27.000M
Suntsu Electronics, Inc.
$1.2114

SXT2148FB48-24.000M
Suntsu Electronics, Inc.
$1.3648

SXT21419CB27-16.384M
Suntsu Electronics, Inc.
$1.0773
Welcome back, may I help you?